
PCB receptacle with 3 circuits and 3 positions, featuring a straight, bottom entry orientation. This female connector utilizes brass contacts with tin plating and a female socket contact type, supporting a 2.5A current rating and 250V voltage rating. Designed for through-hole mounting with a 2.54mm pitch, the white housing operates within a temperature range of 0°C to 75°C. It is RoHS compliant and low halogen.
Sign in to ask questions about the Molex 22-14-2034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-14-2034 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-14-2034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
