
This female header connector features a 0.1-inch pitch and a straight, through-hole mounting orientation. It offers 4 contacts arranged in a single row, with brass contacts plated in tin. The connector has a current rating of 2.5A and a voltage rating of 250V, operating within a temperature range of 0°C to 75°C. Its housing is white and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-14-2044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.9mm |
| Housing Color | White |
| Length | 10.06mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-14-2044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
