
PCB Receptacle, 5-position, 5-circuit, single-row connector with a 2.54mm pitch. Features female socket contacts made of tin-plated brass, rated for 2.5A and 250V. Designed for through-hole mounting with a straight, bottom entry orientation. Operates within a temperature range of 0°C to 75°C. Supplied in white, packaged 1800 per tray, and is RoHS compliant.
Molex 22-14-2054 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-14-2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
