
8-circuit, 1-row female plug connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 2.5A current rating. Constructed with brass contacts with tin plating and a white, low halogen insulator. Operates within a temperature range of 0°C to 75°C and has a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.9mm |
| Housing Color | White |
| Length | 20.22mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1152 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |