This straight, female receptacle board connector features a 0.1-inch pitch and 10 contacts arranged in a single row. Constructed with brass contacts and tin plating, it offers a 2.5A current rating and 250V voltage rating. The white, low halogen housing is designed for through-hole mounting with solder termination. Operating within a temperature range of 0°C to 75°C, this component is RoHS compliant and contains lead.
Molex 22-14-2104 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-14-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
