
11-position, single-row, female socket connector with a 2.54mm pitch. Features brass contacts with tin plating, a 2.5A current rating, and a 250V voltage rating. Designed for vertical PCB mounting via through-hole termination, with a white housing and operating temperature range of 0°C to 75°C. This low halogen, RoHS compliant component is suitable for general rectangular connector applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-14-2114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-14-2114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
