
This 22-position, 44-contact connector is designed for panel mounting and features a brass contact material with nickel plating. It has a maximum current rating of 15A and a maximum operating temperature range of -48°C to 148°C. The connector is lead-free and has a black housing color. It measures 226mm in length and 22.2mm in width, with a height of 10.3mm and a pitch of 9.53mm. The connector is available in a package quantity of 500 and is suitable for use with wire gauges up to 16AWG.
Molex 22-140 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 226mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 9.53mm |
| Termination | Screw |
| Width | 22.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
