
2-circuit, right-angle, end-to-end stackable PC board connector featuring a 2.54mm pitch. This female socket connector, with brass contacts plated in tin, offers a 2.5A current rating and a 250V voltage rating. Designed for through-hole mounting and solder termination, it operates within a temperature range of 0°C to 75°C. The white housing is low halogen and lead-free, with RoHS compliance.
Sign in to ask questions about the Molex 22-15-2026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-15-2026 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4032 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-15-2026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
