
Right-angle female receptacle connector featuring 3 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 2.5A current rating and 250V voltage rating, with brass contacts plated in gold. The housing is white, low halogen, and lead-free, operating within a temperature range of 0°C to 75°C. It is RoHS compliant and supplied in tray packaging.
Molex 22-16-2030 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3096 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.