20-circuit, single-row, right-angle PCB header with female socket contacts. Features brass contacts with gold plating and a 3.35mm contact post length. Rated for 2.5A current and 250V voltage, with a 0.1-inch pitch. Through-hole mount, lead-free, low halogen, and RoHS compliant. Housing is white, and the component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-16-2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.35mm |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 50.7mm |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-16-2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.