Molex 22-17-2067 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-17-2067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
