
11-position, single-row female receptacle connector with a 2.54mm pitch. Features brass female socket contacts with gold plating, a 2.5A current rating, and 250V voltage rating. Designed for vertical PCB mounting via through-hole termination with solder. White housing, 7.9mm height, 27.8mm length, and 4.7mm width. Operates within a 0°C to 75°C temperature range.
Sign in to ask questions about the Molex 22-17-3112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-17-3112 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.9mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 27.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-17-3112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
