Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Molex 22-18-2057 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-18-2057 to view detailed technical specifications.
No datasheet is available for this part.