6-contact, 1-row male header connector with a 2.54mm pitch. Features straight orientation, solder termination, and a friction lock mechanism. Rated for 4A current and 250V voltage, with a maximum operating temperature of 75°C. Constructed with brass and copper alloy contacts plated in tin and copper, housed in a white, UL94 V-0 rated insulator. Through-hole and cable mountable, this lead-free connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-23-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-23-2061 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 18.42mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
