Straight male pin header connector with 10 contacts in a single row, featuring a 2.54mm (0.1 inch) pitch. This through-hole mount receptacle offers a 4A current rating, 250V voltage rating, and operates between 0°C and 75°C. Constructed with brass and copper alloy contacts with tin/copper plating, it includes a white, UL94 V-0 rated insulator and a friction lock mating feature. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-23-2101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.03mm |
| Housing Color | White |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6373 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
