
12-position, 1-row male header connector with 2.54mm pitch. Features straight orientation, solder termination, and a 4A current rating (5A max). Constructed with brass/copper alloy contacts plated in tin/copper, housed in a white, UL94 V-0 rated insulator. Through-hole mount design with a friction lock mechanism. Rated for 250V AC/DC, operating between 0°C and 75°C, and is RoHS compliant.
Sign in to ask questions about the Molex 22-23-2121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-23-2121 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.03mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-2121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
