
3-circuit, 1-row, straight male header assembly with a 2.54mm pitch. Features brass contacts with tin and copper plating, rated for 4A current and 250V voltage. Through-hole mount termination with solder connection. Operating temperature range of 0°C to 75°C. Housing is natural colored and RoHS compliant.
Molex 22-23-5034 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Depth | 6.35mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 7.49mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43009 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-5034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.