Four-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features brass contacts with tin and copper plating, offering a 4A current rating and 250V voltage rating. The natural colored housing is constructed from brass with tin plating, and the component operates within a temperature range of 0°C to 75°C. This connector is RoHS compliant and supplied in bulk packaging.
Molex 22-23-5044 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 6.35mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 10.03mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 43009 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-23-5044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.