
10-position, 1-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 4A current rating. Constructed with brass/bronze contacts plated in tin, copper, and gold, housed in a low-halogen, UL94 V-0 rated nylon insulator. Operating temperature range is 0°C to 75°C with a 250V AC/DC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-27-2101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, White |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.38mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-27-2101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
