The 22-28-3104 is a wire-to-board header from Molex with 10 HDR contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 80°C. The header is rated for a maximum current of 4A per contact and a maximum voltage of 500V. It is available in a straight body orientation and has a height of 10.67mm.
Molex 22-28-3104 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 10.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.