
2-position, 1-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features brass contacts with gold plating for enhanced conductivity and durability, offering a 4A current rating and 250V voltage rating. The black housing is constructed from durable plastic, operating within a temperature range of 0°C to 75°C. This lead-free and RoHS compliant component is suitable for solder termination.
Molex 22-28-4028 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
