3-position male pin header for through-hole mounting, featuring a straight, single-row orientation with a 2.54mm pitch. Constructed with bronze and brass contact materials, plated with gold for enhanced conductivity, and a 0.32-inch contact mating length. This black, UL94 V-0 flammability rated housing operates within a temperature range of 0°C to 75°C, supporting a maximum voltage rating of 250V AC and 250.25kV DC. Termination is via solder, and the component is RoHS compliant.
Molex 22-28-4034 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.