
This male header features a 4-pin configuration with a 2.54mm pitch and is designed for through hole mounting. It has a current rating of 4A and a voltage rating of 500V. The header is lead free and compliant with RoHS regulations. It is available in bulk packaging with 24,000 units per package.
Molex 22-28-4040 technical specifications.
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Weight | 0.008466oz |
| RoHS | Compliant |
No datasheet is available for this part.
