This 5-position, single-row male header connector features a 2.54mm pitch and straight, through-hole mounting for solder termination. Constructed with a black housing and brass contacts plated with gold, it offers a 4A current rating and a voltage rating of 250V. The male pin contacts have a mating length of 0.32 inches, and the component operates within a temperature range of 0°C to 75°C. It is lead-free and RoHS compliant.
Molex 22-28-4057 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
