
Vertical board connector featuring 9 male pin contacts in a single row with a 0.1-inch pitch. This straight receptacle utilizes brass contacts with tin plating and a 0.24-inch mating length. The black, UL94 V-0 rated insulator ensures secure through-hole mounting and solder termination. Rated for 250V DC, this lead-free component offers locking functionality.
Molex 22-28-4090 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
