
12-position, 12-circuit male pin header with a 2.54mm pitch. Features straight, through-hole mounting and a black housing. Contact material is bronze with tin plating, offering a contact mating length of 0.32 inches. Rated for a maximum operating temperature of 75°C and a maximum voltage of 250V AC. This RoHS compliant component is lead-free and designed for solder termination.
Molex 22-28-4121 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
