
36-contact, single-row male header receptacle with a 2.54mm pitch. Features brass and bronze contacts with gold and tin plating, rated for 4A current and 600V AC / 250V DC. Straight, through-hole termination with a black, UL94 V-0 flammability rated housing. Operates between 0°C and 75°C, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-28-4363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 4A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable, Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-4363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
