
2-position, unshrouded, breakaway header with straight orientation. Features male pin contacts made of brass/bronze with gold plating and a 0.100" (2.54mm) pitch. Rated for 4A current and 250V AC/DC, with a mating length of 0.24 inches. Through-hole mounting with solder termination and a black housing. Operating temperature range of 0°C to 75°C. RoHS compliant.
Molex 22-28-5023 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
