
Unshrouded header with 10 positions and a 2.54mm pitch. Features male pin contacts made of brass and bronze with tin plating, offering a 4A current rating and 250V voltage rating. Straight, through-hole mount design with a black housing and a contact mating length of 0.32 inches. Operating temperature range is 0°C to 75°C.
Molex 22-28-5101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Post Length | 3.43mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 42375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.