Molex 22-28-5141 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42375 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-5141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
