
This 6-position rectangular connector features 6 contacts and a 2.54mm pitch. It is designed for through-hole termination and has a voltage rating of 250V and current rating of 4A. The connector is made from brass and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is available in bulk packaging with 1500 units per package.
Molex 22-28-7060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42376 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-7060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.