
Right-angle, through-hole mounted male pin header assembly with 4 circuits and 4 contacts. Features brass contacts with gold plating and a 0.324-inch mating length, rated for 4A current and 250V voltage. The black housing is constructed from lead-free material and has a 0.1-inch pitch. This RoHS compliant component is designed for solder termination.
Molex 22-28-8045 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.324inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | KK® 42377 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.