
Wire-to-board pin header with a 2.54mm pitch, featuring a right-angle orientation for through-hole mounting. This male connector offers 5 contacts arranged in a single row, with brass contacts plated in tin. It supports a current rating of 4A and a voltage rating of 250V, with a maximum operating temperature of 75°C. The black housing is constructed from UL94 V-0 rated material and is RoHS compliant.
Molex 22-28-8050 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.