Right-angle, through-hole mounted male header connector featuring 10 positions and 10 circuits. This black, lead-free, and RoHS-compliant component utilizes brass male pin contacts with gold plating, offering a 4A current rating and 250V voltage rating. The contact mating length is 0.324 inches with a 0.1-inch pitch.
Molex 22-28-8103 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.324inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 42377 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-28-8103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
