This right angle header features 30 male contacts with a solder termination type and a glass filled nylon insulator material. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The header is rated for a current of 4 amps and has a dielectric withstanding voltage of 1500VDC. It meets UL flammability code 94V-0 and is compliant with ROHS regulations.
Molex 22-28-8303 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 1500VDC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (100) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.