
Board connector, 6 contacts, 1 row, male, straight orientation, 2.54mm pitch. Features brass, gold-plated male pin contacts with a 4A current rating and 250V voltage rating. Solder termination, through-hole mount, and a white, UL94 V-0 rated insulator. Designed for board-to-board applications with a locking mechanism.
Checking distributor stock and pricing after the page loads.
Molex 22-29-2061 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6410 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.