4-position, 1-row receptacle connector with female socket contacts made of tin-plated bronze. Features a 3A current rating and 250V voltage rating, designed for discrete wire termination using IDC technology. Accommodates 24-26AWG wire and offers a 0.098-inch pitch. This lead-free, RoHS-compliant component is natural colored and mounts free-hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-43-3040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
