5-circuit, 1-row female receptacle connector with 0.098-inch pitch. Features tin-plated bronze female socket contacts and IDC termination for discrete wire. Rated for 3A current and 250V voltage, with a natural housing color. Dimensions include 10.4mm height, 14.9mm length, and 3.81mm width. Designed for free-hanging mounting and accepts 24-26AWG wire.
Molex 22-43-3050 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 10.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 3.81mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
