
6-circuit, 2.5mm pitch female socket receptacle for discrete wire termination. Features a straight, free-hanging mounting orientation with a 3A current rating and 250V voltage rating. Constructed with bronze contacts plated in tin, housed in natural-colored, lead-free material. Maximum operating temperature is 75°C.
Molex 22-43-3060 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10.41mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPOX™ 42219 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.