8-circuit, 1-row female socket connector with 2.5mm pitch. Features tin-plated bronze contacts and a natural housing color. Rated for 250V and 3A, this free-hanging, IDC termination component accepts 24-26AWG discrete wire. Lead-free and RoHS compliant.
Molex 22-43-3080 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.