11-circuit, single-row female receptacle featuring a 0.098 inch pitch and IDC termination. This board connector offers a 3A current rating and 250V voltage rating, with bronze contacts plated in tin. Designed for discrete wire, it accommodates 24-26AWG wire gauges and includes a locking mechanism. The natural colored housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |