12-circuit, 1-row female receptacle connector featuring Insulation Displacement Connection (IDC) termination. This free-hanging component offers a 2.5mm pitch (0.098 inch) and accepts discrete wire from 24 to 26 AWG. Constructed with bronze contacts with tin plating, it boasts a 3A current rating and 250V voltage rating. The natural colored housing measures 32.4mm in length, 3.81mm in width, and 10.4mm in height. RoHS compliant and lead-free.
Molex 22-43-3120 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 10.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 3.81mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.