
13-circuit, single-row receptacle with 2.5mm pitch, designed for discrete wire termination via Insulation Displacement Connection (IDC). Features female socket contacts made of bronze with tin plating, rated for 3A current and 250V voltage. Housing is natural colored, free-hanging mount, with dimensions of 34.9mm length, 10.4mm height, and 3.81mm width. Supports wire gauges from 24AWG to 26AWG. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-43-3130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 10.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Mount | Free Hanging |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 42219 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 3.81mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-43-3130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.