6-contact, 2-row female receptacle with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features a straight orientation and crimp termination, with a black glass polyester housing rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and UL/CSA approved.
Molex 22-55-2061 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Weight | 0.01799oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.