
Dual-row, 8-position, 8-contact straight receptacle header with a 2.54mm pitch and 0.1-inch row spacing. Features a black housing, female socket contact type, and crimp termination. Designed for free-hanging, cable mounting, operating between -40°C and 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Molex 22-55-2082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-55-2082 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 8.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Weight | 0.025045oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
