
Female receptacle connector with 14 contacts arranged in 2 rows, featuring a 2.54mm pitch. This straight, free-hanging, cable-mount component has a black polyester insulator and accepts crimp terminals. Operating temperature range is -40°C to 105°C, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-55-2141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-55-2141 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
