
16-contact, 2-row female receptacle with a 2.54mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and crimp termination for female socket contacts. Constructed with a black polyester insulator, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Molex 22-55-2161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-55-2161 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SL |
| Termination | Crimp |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
