
Receptacle board connector featuring 18 female socket contacts arranged in 2 rows with a 2.54mm pitch. This straight, free-hanging, cable-mount component has a black housing and insulator, constructed from glass and polyester body materials. Operating within a temperature range of -40°C to 105°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 22-55-2181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22-55-2181 technical specifications.
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.