
Dual row, 24-position receptacle housing with a 2.54mm pitch, designed for free-hanging, cable mounting. Features straight orientation and female socket contact type, with a black housing color. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Termination method is crimp, with a depth of 15.24mm and length of 30.45mm.
Molex 22-55-2242 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.