
40-position, dual-row, straight receptacle housing with female socket contacts. Features a 2.54mm pitch and 0.1-inch row spacing, designed for free-hanging, cable mounting with crimp termination. Operating temperature range from -40°C to 105°C, constructed from black, lead-free, RoHS-compliant material. Housing dimensions are 50.77mm length and 15.24mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-55-2401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-55-2401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
